TE Connectivity SMA24 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2MHz |
| Gain | 20dB |
| Noise Figure | 4.2dB |
| Operating Supply Current | 34mA |
| P1dB | 8dBm |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMA24 |
| Test Frequency | 2MHz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMA24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.