TE Connectivity SMA34 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Gain | 16dB |
| Noise Figure | 5.5dB |
| Operating Supply Current | 35mA |
| P1dB | 7dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMA34 |
| Test Frequency | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.