TE Connectivity SMA59 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 500MHz |
| Gain | 11.5dB |
| Noise Figure | 4.3dB |
| Operating Supply Current | 88mA |
| P1dB | 22dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMA59 |
| Test Frequency | 700MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.