TE Connectivity SMA6011 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6GHz |
| Gain | 14.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Number of Channels | 1 |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 5V |
| P1dB | 18dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA6011 |
| Test Frequency | 6GHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA6011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.