TE Connectivity SMA61 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6.2GHz |
| Gain | 7.5dB |
| Max Power Dissipation | 171mW |
| Noise Figure | 3.2dB |
| Operating Supply Current | 35mA |
| P1dB | 12.5dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMA61 |
| Test Frequency | 6.2GHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.