
The SMA70-2 is a single-channel amplifier with a frequency range of 300MHz and a gain of 8dB. It operates within a temperature range of -54°C to 85°C and requires a maximum supply voltage of 17V. The amplifier dissipates a maximum of 69mW and has an operating supply current of 25mA. It is available in a surface-mount package and is packaged in bulk quantities.
TE Connectivity SMA70-2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 300MHz |
| Gain | 8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Noise Figure | 2.2dB |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 15V |
| P1dB | 19dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 69mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMA70-2 |
| Test Frequency | 300MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SMA70-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.