TE Connectivity SMA74 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 600MHz |
| Gain | 30dB |
| Noise Figure | 3dB |
| Operating Supply Current | 40mA |
| P1dB | 8.5dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMA74 |
| Test Frequency | 600MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA74 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.