
TE Connectivity SMA89 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 800MHz |
| Gain | 22dB |
| Max Power Dissipation | 396mW |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Supply Current | 42mA |
| P1dB | 17.5dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 396mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA89 |
| Test Frequency | 800MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.