The TE Connectivity SMD030F20182 is a PolySwitch 60V 300mA SMD/SMT surface mount PTC resettable fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.5W and a maximum supply voltage of 60V. The device is compliant with ELV and lead-free standards, and is packaged in tape and reel for surface mount applications.
TE Connectivity SMD030F20182 technical specifications.
| Body Material | Plastic |
| Case Code (Imperial) | 2018 |
| Case Code (Metric) | 5050 |
| Package/Case | SMD/SMT |
| Current Rating | 300mA |
| ELV | Compliant |
| Height | 1.78mm |
| Hold Current | 300mA |
| Lead Free | Lead Free |
| Length | 5.44mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| Trip Current | 800mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 4.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD030F20182 to view detailed technical specifications.
No datasheet is available for this part.