TE Connectivity SMD200-X technical specifications.
| Package/Case | 3425 |
| Current Rating | 40A |
| Hold Current | 2A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 125mR |
| Series | SMD |
| Termination | SMD/SMT |
| Trip Current | 4A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMD200-X to view detailed technical specifications.
No datasheet is available for this part.