TE Connectivity SMD250F/15-2920-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Hold Current | 2.5A |
| Max Current Rating | 40A |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Trip Current | 5A |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SMD250F/15-2920-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.