
Surface mount metal film power resistor with 3.3kΩ resistance and 5% tolerance. Features 2W maximum power dissipation, 300V voltage rating, and a wide operating temperature range from -80°C to 280°C. This component utilizes a 2616 (6740 metric) SMD/SMT case code with solder terminations and is packaged on tape and reel. Compliant with RoHS and ELV directives, it offers 100ppm/°C temperature coefficient and a flame retardant coating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMF23K3JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF23K3JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.