TE Connectivity SMG40 technical specifications.
| Attenuation Value | 39dB |
| Package/Case | SMD/SMT |
| Depth | 11.43mm |
| Impedance | 50R |
| Length | 11.43mm |
| Max Operating Temperature | 125°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SMG40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.