TE Connectivity SMPA2010 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 200MHz |
| Gain | 10dB |
| Max Power Dissipation | 1.25W |
| Noise Figure | 5.5dB |
| Operating Supply Current | 179mA |
| P1dB | 25.5dBm |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMPA2010 |
| Test Frequency | 200MHz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMPA2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.