TE Connectivity SMRA69 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 5MHz |
| Gain | 25dB |
| Noise Figure | 4.5dB |
| Operating Supply Current | 130mA |
| P1dB | 23dBm |
| RoHS Compliant | Yes |
| Series | SMRA69 |
| Test Frequency | 5MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMRA69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.