TE Connectivity SO175-4-00 technical specifications.
| Color | Blue, Clear |
| ELV | Compliant |
| Government Qualified | No |
| Length | 19.1mm |
| Max Operating Temperature | 175°C |
| Series | SolderSleeve SO175 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SO175-4-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.