
TE Connectivity SO63-1-55-20-90 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 0.105inch |
| Length | 18.25mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve SO63 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SO63-1-55-20-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.