
TE Connectivity SO63-1-55-24-90 technical specifications.
| Color | Blue, Clear |
| Length | 18.25mm |
| Max Operating Temperature | 150°C |
| Package Quantity | 4100 |
| Series | SolderSleeve SO63 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SO63-1-55-24-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
