
TE Connectivity SO63-1-W2-24-00-100CS2870 technical specifications.
| Color | Blue, Clear |
| Government Qualified | No |
| Length | 16.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | SolderSleeve SO63 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SO63-1-W2-24-00-100CS2870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.