
TE Connectivity SO63-2-55-24-90 technical specifications.
| Color | White, Blue, Clear |
| Inside Diameter | 2.7mm |
| Length | 18.25mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve SO63 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SO63-2-55-24-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
