TE Connectivity SO63-2-9036-22CS2677 technical specifications.
| Color | Blue, Clear |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve SO63 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SO63-2-9036-22CS2677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.