TE Connectivity SO63-3-9036-20 technical specifications.
| Body Material | Polyvinylidene |
| Body Plating | Tin |
| Color | Blue, Clear |
| Length | 16.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve SO63 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SO63-3-9036-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.