
TE Connectivity SO63-3-W2-24-00-100CS2870 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Length | 16.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Sealable | Yes (With) |
| Series | SolderSleeve SO63 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SO63-3-W2-24-00-100CS2870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.