
TE Connectivity SO63-4-00 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Insulation Material | PVDF |
| Length | 19.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SO63 |
| Termination | Solder |
| Wire/Cable Diameter | 6.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SO63-4-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
