TE Connectivity SO63-4-55-20-90 technical specifications.
| Color | White, Blue, Clear |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 6mm |
| Length | 19.1mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SolderSleeve SO63 |
| Termination | Solder |
| Wire/Cable Diameter | 5.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SO63-4-55-20-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.