
TE Connectivity SO63-4-9030 technical specifications.
| Color | Blue, Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Government Qualified | No |
| Insulation Material | PVDF |
| Length | 19.1mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SolderSleeve SO63 |
| Termination | Solder |
| Wire/Cable Diameter | 5.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SO63-4-9030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.