TE Connectivity SO63-5-55-22-90 technical specifications.
| Color | Blue, Clear |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 7mm |
| Insulation Material | PVDF |
| Length | 19.1mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | SolderSleeve SO63 |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SO63-5-55-22-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
