
TE Connectivity SO96-3-01-100 technical specifications.
| Body Material | Polyvinylidene |
| Package/Case | 100 |
| Color | Blue, Clear |
| Diameter | 4.953mm |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 4.3mm |
| Length | 16.5mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Radiation Hardening | No |
| Series | SolderSleeve SO96 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SO96-3-01-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.