Label, Solar, 76.2Mm; Label Type: legend; Label Height: 22.22Mm; Label Width: 76.2Mm; Label Diameter: -; Label...
TE Connectivity SOL-BS-762222-4-0.5 technical specifications.
| Color | White, Red |
| ELV | Compliant |
| Height | 22.2mm |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -51°C |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Roll |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SOL-BS-762222-4-0.5 to view detailed technical specifications.
No datasheet is available for this part.