TE Connectivity SOL-DCD-104100-4-0.1 technical specifications.
| Background Color | Red |
| Package/Case | 104 |
| Color | Red |
| ELV | Compliant |
| Length | 104.6mm |
| Material | ACRYLIC |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -51°C |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | Solarlok |
| Shape | Rectangular |
| Width | 100.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SOL-DCD-104100-4-0.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.