TE Connectivity SOL-DGW-762508-4-0.5 technical specifications.
| Color | Red |
| Height | 5.1mm |
| Length | 76.2mm |
| Material | Vinyl |
| Series | Canadian |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SOL-DGW-762508-4-0.5 to view detailed technical specifications.
No datasheet is available for this part.