
TE Connectivity SOL-DPS-104019-4-0.1 technical specifications.
| ELV | Compliant |
| Material | ACRYLIC |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -51°C |
| Package Quantity | 100 |
| Packaging | Roll |
| Series | Solarlok |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SOL-DPS-104019-4-0.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.