TE Connectivity SOL-DPS-104019-4-0.5 technical specifications.
| Background Color | Red |
| Package/Case | 104 |
| Color | Red |
| ELV | Compliant |
| Height | 19.1mm |
| Lead Free | Lead Free |
| Material | ACRYLIC |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -51°C |
| Package Quantity | 500 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Solarlok |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SOL-DPS-104019-4-0.5 to view detailed technical specifications.
No datasheet is available for this part.