TE Connectivity SOL-SEC-305254-4-0.1 technical specifications.
| Color | Red, White |
| ELV | Compliant |
| Height | 25.4mm |
| Length | 304.8mm |
| Material | PVC |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -51°C |
| Package Quantity | 50 |
| Packaging | Roll |
| Series | Solarlok |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SOL-SEC-305254-4-0.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.