TE Connectivity SOL-SRS-127508N-.5-4 technical specifications.
| Package/Case | 104 |
| Color | Red, White |
| Height | 50.8mm |
| Length | 104.6mm |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -51°C |
| Mount | Panel |
| Package Quantity | 2000 |
| Packaging | Roll |
| Series | Solarlok |
| Width | 76.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SOL-SRS-127508N-.5-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.