Solar Connectors / Photovoltaic Connectors Generic Solar Rating Label
TE Connectivity SOL-SRS-812120N-.5-4 technical specifications.
| Color | White, Red |
| Height | 120mm |
| Material | Vinyl |
| Mount | Panel |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | Solarlok |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SOL-SRS-812120N-.5-4 to view detailed technical specifications.
No datasheet is available for this part.