TE Connectivity SOL-UTY-762381-4-0.5 technical specifications.
| Color | Red |
| Height | 38.1mm |
| Length | 76.2mm |
| Material | Vinyl |
| Series | Canadian |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SOL-UTY-762381-4-0.5 to view detailed technical specifications.
No datasheet is available for this part.