TE Connectivity SP100594WE1 technical specifications.
| Color | White |
| ELV | Compliant |
| Length | 151mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Roll |
| Series | SP |
| Width | 25.4mm |
| Wire/Cable Diameter | 36mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SP100594WE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.