
TE Connectivity SP200375WE2.5 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Roll |
| Wire/Cable Diameter | 0.876inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SP200375WE2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
