TE Connectivity SP5DTALLE technical specifications.
| Current Rating | 5A |
| Mount | Sealed |
| Operating Force | 1.6N |
| Package Quantity | 200 |
| Series | SP |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SP5DTALLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.