TE Connectivity SPLICE,AMPOWERBUTT500MCM technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 120 |
| Depth | 36.88mm |
| Length | 120.65mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SPLICE,AMPOWERBUTT500MCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.