
The TE Connectivity SQBW20100RJ is a wirewound power resistor with a resistance of 100 ohms and a tolerance of 5%. It is a single resistor with two terminations and is packaged as a loose piece. The resistor is compliant with ELV and RoHS standards and has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| ELV | Compliant |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Resistance | 100R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SQ |
| Technology | WIRE WOUND |
| Termination | Tab |
| Tolerance | 5% |
| RoHS | Compliant |