
TE Connectivity SRFR-51/33-8-SP technical specifications.
| Color | Grey |
| Material | Rubber, Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -75°C |
| Packaging | Spool |
| Series | SRFR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SRFR-51/33-8-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
