
TE Connectivity SRK-PC-080-25-601 technical specifications.
| Contact Material | Copper |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SRK-PC-080-25-601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
