
TE Connectivity SRK-PC-080-35-601 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 150A |
| Gender | Male |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | Strike |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SRK-PC-080-35-601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.