TE Connectivity SRK-SC-080-35-602 technical specifications.
| Package/Case | 602 |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 150A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| Series | Strike |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SRK-SC-080-35-602 to view detailed technical specifications.
No datasheet is available for this part.