TE Connectivity SRK02-FLA-36A-001 technical specifications.
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 36 |
| Number of Rows | 7 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SRK02-FLA-36A-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.