64-position, 8-row male rectangular connector for signal applications. Features a PBT black body, wire-to-wire connector system, and a 7.5A contact current rating. This hybrid connector offers a panel mount box design with cable mounting and is sealable. Operating temperature range is -55°C to 125°C.
TE Connectivity SRK06-FLA-64A-001 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7.5A |
| Gender | Male |
| Height | 70.6mm |
| Hybrid Connector | Yes |
| Length | 85.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 8 |
| Package Quantity | 80 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.4mm |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.909inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SRK06-FLA-64A-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.