32-position, 8-row wire-to-wire connector assembly featuring a black, cable-mount housing for female terminals. Designed for mating with 1.5 mm (.059") pins, this RoHS compliant component operates within a temperature range of -55°C to 125°C and is sealable.
TE Connectivity SRK06-MDA-32A-001 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Gender | Male |
| Hybrid Connector | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 8 |
| Package Quantity | 144 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SRK06-MDA-32A-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.