
TE Connectivity SRK06MDA04A001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| Series | Strike |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SRK06MDA04A001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.